
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.210 | $0.21 |
| Total Price | $0.21 | ||
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.886 | $0.210 |
| 25+ | $0.557 | $0.210 |
| 50+ | $0.459 | $0.210 |
| 100+ | $0.361 | $0.210 |
| 250+ | $0.318 | $0.210 |
| 500+ | $0.276 | $0.210 |
| Quantity | Price |
|---|---|
| 12000+ | $0.255 |
| 18000+ | $0.251 |
| 30000+ | $0.247 |
Product Information
Alternatives for SMCJ5.0A
8 Products Found
Product Overview
The SMCJ series Transient Voltage Suppressor Diode used for surge and ESD protection applications. The device offers a choice of working peak reverse voltage from 5V up to 495V and breakdown voltage up to 550V. Typical fast response times are less than 1-picosecond for unidirectional devices and less than 5-picosecond for bidirectional devices from 0V to minimum breakdown voltage. It conforms to JEDEC standards, is easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
- 600W Power dissipation
- -55 to 150°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Industrial
Technical Specifications
SMCJ Series
5V
DO-214AB (SMC)
6.4V
1.5kW
Surface Mount
Lead
Unidirectional
9.2V
2Pins
7.23V
150°C
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
