Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0604-3R9ML
Newark Part No.
Full Reel61J8167
Re-Reel06X7140
Cut Tape06X7140
Product RangeSDR0604 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.510 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.510 |
| 10+ | $0.430 |
| 25+ | $0.408 |
| 50+ | $0.386 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.308 |
| 5000+ | $0.302 |
| 10000+ | $0.282 |
| 20000+ | $0.266 |
| 30000+ | $0.251 |
| 50000+ | $0.242 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-3R9ML
Newark Part No.
Full Reel61J8167
Re-Reel06X7140
Cut Tape06X7140
Product RangeSDR0604 Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)1.9A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.2A
Product RangeSDR0604 Series
Power Inductor Case5.8mm x 5.8mm x 4.8mm
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Unshielded
Product Range
SDR0604 Series
DC Resistance Max
0.07ohm
Product Length
5.8mm
Product Height
4.8mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
3.2A
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
Inductance Tolerance
± 20%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SDR0604-3R9ML
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
