Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB1314-6R8ML
Newark Part No.06X6919
Product RangeRLB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.583 |
| 10+ | $0.497 |
| 25+ | $0.444 |
| 50+ | $0.428 |
| 100+ | $0.412 |
| 500+ | $0.375 |
| 1000+ | $0.368 |
| 2500+ | $0.361 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB1314-6R8ML
Newark Part No.06X6919
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance6.8µH
Inductor ConstructionUnshielded
RMS Current (Irms)-
Saturation Current (Isat)3.9A
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3.9A
Inductance Tolerance
± 20%
Inductance
6.8µH
RMS Current (Irms)
-
DC Resistance Max
0.012ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability