Print Page
PWR263S-20-3301F
SMD Chip Resistor, PWR Series, 3.3 kohm, ± 1%, 20 W, TO-263 (D2PAK), Thick Film, High Power
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR263S-20-3301FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85R4569
Product RangePWR263S-20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.570 |
| 200+ | $3.410 |
| 300+ | $3.250 |
| 500+ | $3.050 |
| 1000+ | $2.880 |
| 2500+ | $2.820 |
| 5000+ | $2.760 |
| 10000+ | $2.710 |
Price for:Each
Minimum: 100
Multiple: 100
$357.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR263S-20-3301FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85R4569
Product RangePWR263S-20 Series
Technical Datasheet
Resistance3.3kohm
Resistor Case / PackageTO-263 (D2PAK)
Power Rating20W
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangePWR263S-20 Series
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length10.1mm
Product Width10.4mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3.3kohm
Power Rating
20W
Resistor Type
High Power
Resistance Tolerance
± 1%
Voltage Rating
250V
Product Width
10.4mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
TO-263 (D2PAK)
Resistor Technology
Thick Film
Product Range
PWR263S-20 Series
Temperature Coefficient
± 100ppm/°C
Product Length
10.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
