Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR263S-20-1303FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85R4551
Product RangePWR263S-20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.250 |
| 200+ | $3.240 |
| 300+ | $3.230 |
| 500+ | $3.150 |
| 1000+ | $3.060 |
| 2500+ | $2.980 |
| 5000+ | $2.920 |
| 10000+ | $2.860 |
Price for:Each
Minimum: 100
Multiple: 50
$325.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR263S-20-1303FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85R4551
Product RangePWR263S-20 Series
Technical Datasheet
Resistance130kohm
Product RangePWR263S-20 Series
Resistor Case / PackageTO-263 (D2PAK)
Power Rating20W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length10.1mm
Product Width10.4mm
Product Height4.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
130kohm
Resistor Case / Package
TO-263 (D2PAK)
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
10.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PWR263S-20 Series
Power Rating
20W
Resistor Technology
Thick Film
Product Length
10.1mm
Product Height
4.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
