Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS PWR2615W1000F SMD Chip Resistor, 100 ohm, ± 1%, 1 W, 2615 [6640 Metric], Wirewound, High Power](https://www.newark.com/productimages/standard/en_US/14P6664-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoPWR2615W1000FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14P6664
Product RangePWR2615 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $0.855 |
| 1000+ | $0.735 |
| 2500+ | $0.677 |
Price for:Each
Minimum: 500
Multiple: 500
$427.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR2615W1000FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14P6664
Product RangePWR2615 Series
Technical Datasheet
Resistance100ohm
Resistor Case / Package2615 [6640 Metric]
Power Rating1W
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistance Tolerance± 1%
Product RangePWR2615 Series
Temperature Coefficient± 20ppm/°C
Voltage Rating58V
Operating Temperature Min-55°C
Operating Temperature Max275°C
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Resistance
100ohm
Power Rating
1W
Resistor Type
High Power
Product Range
PWR2615 Series
Voltage Rating
58V
Operating Temperature Max
275°C
Resistor Case / Package
2615 [6640 Metric]
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Temperature Coefficient
± 20ppm/°C
Operating Temperature Min
-55°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
