Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PTV111-2415A-B103Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 60H8596 |
| Product Range | PTV Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.943 |
| 2000+ | $0.918 |
| 3000+ | $0.892 |
| 5000+ | $0.884 |
| 10000+ | $0.866 |
| 25000+ | $0.849 |
| 50000+ | $0.831 |
| 100000+ | $0.813 |
Price for:Each
Minimum: 1000
Multiple: 1000
$943.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PTV111-2415A-B103Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 60H8596 |
| Product Range | PTV Series |
| Technical Datasheet | |
| Track Resistance | 10kohm |
| No. of Turns | 1Turns |
| Track Taper | Linear |
| Power Rating | 50mW |
| Resistance Tolerance | ± 20% |
| Product Range | PTV Series |
| Potentiometer Mounting | Through Hole |
| Shaft Diameter | 6mm |
| No. of Gangs | 1 |
| Adjustment Type | Screwdriver Slot |
| Shaft Length | 15mm |
| Temperature Coefficient | - |
| Potentiometer Type | Standard |
| Resistor Technology | Carbon |
| Potentiometer Terminals | PC Pin |
| Resistor Case / Package | - |
| Product Length | 17.6mm |
| Product Width | 12mm |
| Product Height | 13.4mm |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Track Resistance | 10kohm |
|---|---|
| Track Taper | Linear |
| Resistance Tolerance | ± 20% |
| Potentiometer Mounting | Through Hole |
| No. of Gangs | 1 |
| Shaft Length | 15mm |
| Potentiometer Type | Standard |
| Potentiometer Terminals | PC Pin |
| Product Length | 17.6mm |
| Product Height | 13.4mm |
| Operating Temperature Max | 50°C |
| No. of Turns | 1Turns |
|---|---|
| Power Rating | 50mW |
| Product Range | PTV Series |
| Shaft Diameter | 6mm |
| Adjustment Type | Screwdriver Slot |
| Temperature Coefficient | - |
| Resistor Technology | Carbon |
| Resistor Case / Package | - |
| Product Width | 12mm |
| Operating Temperature Min | -10°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
