Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM2120-101K-RC
Newark Part No.58T5024
Product RangePM2120 Series
Your Part Number
Technical Datasheet
127 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 10+ | $2.940 |
| 25+ | $2.590 |
| 50+ | $2.540 |
| 100+ | $2.480 |
| 500+ | $2.370 |
| 1000+ | $2.260 |
| 2500+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM2120-101K-RC
Newark Part No.58T5024
Product RangePM2120 Series
Technical Datasheet
Product RangePM2120 Series
Inductance100µH
RMS Current (Irms)6.1A
DC Resistance Max0.035ohm
Inductance Tolerance± 10%
Product Length30.5mm
Product Width25.4mm
Product Height22.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PM2120 Series
RMS Current (Irms)
6.1A
Inductance Tolerance
± 10%
Product Width
25.4mm
SVHC
No SVHC (25-Jun-2025)
Inductance
100µH
DC Resistance Max
0.035ohm
Product Length
30.5mm
Product Height
22.1mm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability