Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPEL12S-2225F-N2024
Newark Part No.20T1497
Product RangePEL12S Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.720 |
| 2500+ | $1.720 |
Price for:Each
Minimum: 1000
Multiple: 100
$1,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPEL12S-2225F-N2024
Newark Part No.20T1497
Product RangePEL12S Series
Technical Datasheet
Supply Voltage Min-
Encoder TechnologyMechanical
Encoder TypeIncremental
Supply Voltage Max-
Encoder Resolution24PPR
No. of Detents24 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Rotational Speed Max100rpm
Rotational Life Cycles30000
No. of Channels2Channels
Shaft TypeFlatted End, Illuminated
Shaft Length25mm
Shaft Diameter6mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP RatingIP40
TerminationSolder Pin
Product RangePEL12S Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Min
-
Encoder Type
Incremental
Encoder Resolution
24PPR
Orientation
Horizontal
Encoder Output
Quadrature
Rotational Speed Max
100rpm
No. of Channels
2Channels
Shaft Length
25mm
Operating Temperature Min
-10°C
IP Rating
IP40
Product Range
PEL12S Series
Encoder Technology
Mechanical
Supply Voltage Max
-
No. of Detents
24 Detents
Push Switch
Without Push Switch
Encoder Mounting
Through Hole
Rotational Life Cycles
30000
Shaft Type
Flatted End, Illuminated
Shaft Diameter
6mm
Operating Temperature Max
70°C
Termination
Solder Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate