Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPEC09-2020F-S0015
Newark Part No.05T6769
Product RangePEC09 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.04 |
| 2500+ | $2.01 |
Price for:Each
Minimum: 1000
Multiple: 100
$2,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPEC09-2020F-S0015
Newark Part No.05T6769
Product RangePEC09 Series
Technical Datasheet
Encoder TechnologyMechanical
Supply Voltage Min-
Supply Voltage Max-
Encoder TypeIncremental
Encoder Resolution15PPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWith Momentary Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Rotational Speed Max60rpm
Rotational Life Cycles30000
No. of Channels2Channels
Shaft TypeFlatted End
Shaft Length20mm
Shaft Diameter6mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP RatingIP40
TerminationSolder Pin
Product RangePEC09 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Technology
Mechanical
Supply Voltage Max
-
Encoder Resolution
15PPR
Orientation
Horizontal
Encoder Output
Quadrature
Rotational Speed Max
60rpm
No. of Channels
2Channels
Shaft Length
20mm
Operating Temperature Min
-10°C
IP Rating
IP40
Product Range
PEC09 Series
Supply Voltage Min
-
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
With Momentary Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Life Cycles
30000
Shaft Type
Flatted End
Shaft Diameter
6mm
Operating Temperature Max
70°C
Termination
Solder Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate