Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-USMF075-2
Newark Part No.94W6865
Product RangeMF-USMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.261 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 3000
$1,566.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-USMF075-2
Newark Part No.94W6865
Product RangeMF-USMF Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1210 (3225 Metric)
Product RangeMF-USMF Series
Voltage Rating6VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Thermistor Mounting
SMD
Product Range
MF-USMF Series
Holding Current
750mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
6VDC
Trip Current
1.5A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for MF-USMF075-2
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
