Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-R075-2
Newark Part No.87W5974
Product RangeMF-R Series
Your Part Number
531 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.422 | $0.279 |
| 25+ | $0.383 | $0.279 |
| 50+ | $0.350 | $0.279 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-R075-2
Newark Part No.87W5974
Product RangeMF-R Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangeMF-R Series
Voltage Rating60VDC
Holding Current750mA
Trip Current1.5A
Time to Trip6.3s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter10.4mm
Length-
Thickness3.1mm
Height16mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MF-R075-2
1 Product Found
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
60VDC
Trip Current
1.5A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
16mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-R Series
Holding Current
750mA
Time to Trip
6.3s
Current Rating Max
40A
Diameter
10.4mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
