Print Page
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $66.850 |
| 5+ | $55.780 |
| 10+ | $51.670 |
| 25+ | $48.130 |
| 50+ | $44.020 |
| 100+ | $43.330 |
Price for:Each
Minimum: 1
Multiple: 1
$66.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoENS1J-B28-L00128L
Newark Part No.62K3108
Product RangeEN Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution128PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Product RangeEN Series
Rotational Speed Max3000rpm
Rotational Life Cycles200000000
No. of Channels2Channels
Shaft TypeFlatted End
Shaft Length22.22mm
Shaft Diameter6.35mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max75°C
IP RatingIP40
TerminationSolder Pin
SVHCLead
Product Overview
The ENS1J-B28-L00128L is a 2-channel Incremental Rotary Encoder with quadrature output. It is compatible with CMOS and TTL. It features 1/4" diameter plain end shaft style and 7/8" long shaft length.
- 9:00 Position anti-rotation lug position
- Bushing or servo mount
- Square wave signal
- Small size
- Long life
- 3/8" D x 3/8" L Threaded (ball bearing) bushing configuration
- Axial, multi-purpose pin terminal configuration
- 128 Cycles per revolution resolution
Applications
Industrial
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
128PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
EN Series
Rotational Life Cycles
200000000
Shaft Type
Flatted End
Shaft Diameter
6.35mm
Supply Voltage Max
5.25V
Operating Temperature Max
75°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
3000rpm
No. of Channels
2Channels
Shaft Length
22.22mm
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
IP Rating
IP40
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate