Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoDR331-475BE
Newark Part No.75K7455
Product RangeDR331 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.44 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$652.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR331-475BE
Newark Part No.75K7455
Product RangeDR331 Series
Technical Datasheet
DC Current Rating200mA
Inductance4.7mH
Product RangeDR331 Series
Impedance-
Common Mode Filter Case7.3mm x 5.4mm x 4.7mm
Product Length7.3mm
Product Width5.4mm
Product Height4.7mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DR331 series SMD Data Line Choke ideal for the suppression of EMI in data and signal line applications.
- Bifilar or sector windings
- Wide frequency range over 1000MHz
- 0.1 to 0.5A Rated current
- Open construction is more economical than DR332 series
Applications
Industrial
Technical Specifications
DC Current Rating
200mA
Product Range
DR331 Series
Common Mode Filter Case
7.3mm x 5.4mm x 4.7mm
Product Width
5.4mm
Qualification
-
Inductance
4.7mH
Impedance
-
Product Length
7.3mm
Product Height
4.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for DR331-475BE
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate