Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCW160808-22NJ
Newark Part No.83R8556
Product RangeCW160808 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.166 |
| 5000+ | $0.157 |
| 10000+ | $0.137 |
| 20000+ | $0.122 |
| 30000+ | $0.112 |
| 50000+ | $0.102 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$498.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW160808-22NJ
Newark Part No.83R8556
Product RangeCW160808 Series
Technical Datasheet
Inductance22nH
Product RangeCW160808 Series
DC Resistance Max0.19ohm
Self Resonant Frequency3GHz
DC Current Rating700mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialAlumina
Product Length1.6mm
Product Width1.05mm
Product Height1.05mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22nH
DC Resistance Max
0.19ohm
DC Current Rating
700mA
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
1.05mm
Product Range
CW160808 Series
Self Resonant Frequency
3GHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Alumina
Product Width
1.05mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CW160808-22NJ
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
