Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCRL0805-FW-1R20ELF
Newark Part No.06X5044
Product RangeCRL Series
Your Part Number
Technical Datasheet
900 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.169 |
| 10+ | $0.147 |
| 25+ | $0.131 |
| 50+ | $0.080 |
| 100+ | $0.065 |
| 250+ | $0.055 |
| 500+ | $0.044 |
| 1000+ | $0.035 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRL0805-FW-1R20ELF
Newark Part No.06X5044
Product RangeCRL Series
Technical Datasheet
Resistance1.2ohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRL Series
Temperature Coefficient± 200ppm/°C
Voltage Rating-
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2020)
Alternatives for CRL0805-FW-1R20ELF
5 Products Found
Technical Specifications
Resistance
1.2ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
CRL Series
Voltage Rating
-
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2020)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate