Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoC650-100-WH
Newark Part No.05R7037
Product RangeC650 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $1.00 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 3000
$11,952.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoC650-100-WH
Newark Part No.05R7037
Product RangeC650 Series
Technical Datasheet
Product RangeC650 Series
Suppressor TypeTransient Voltage
Voltage Rating300Vrms
Output Current200mA
Peak Surge Current-
Response Time1µs
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
C650 Series
Voltage Rating
300Vrms
Peak Surge Current
-
SVHC
No SVHC (25-Jun-2025)
Suppressor Type
Transient Voltage
Output Current
200mA
Response Time
1µs
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate