Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $13.820 |
| 250+ | $13.350 |
| 500+ | $12.400 |
Price for:Each
Minimum: 135
Multiple: 45
$1,865.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No95A1D-Z28-EA0/302L
Newark Part No.33M7132
Product Range95 Series
Technical Datasheet
Track Resistance500kohm
No. of Turns1Turns
Track TaperLogarithmic
Power Rating250mW
Resistance Tolerance± 20%
Product Range95 Series
Potentiometer MountingPanel Mount
Shaft Diameter5.97mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length17.4mm
Temperature Coefficient± 1000ppm/°C
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length30.1mm
Product Width15.88mm
Product Height15.88mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Track Resistance
500kohm
Track Taper
Logarithmic
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
17.4mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
30.1mm
Product Height
15.88mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
250mW
Product Range
95 Series
Shaft Diameter
5.97mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 1000ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
15.88mm
Operating Temperature Min
-40°C
SVHC
Lead
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate