Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 250+ | $4.430 |
| 500+ | $4.390 |
Price for:Each
Minimum: 270
Multiple: 45
$1,196.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No91A1A-B24-B13L
Newark Part No.62K3312
Product Range91 Series
Technical Datasheet
Track Resistance5kohm
No. of Turns1Turns
Track TaperLinear
Power Rating500mW
Resistance Tolerance± 20%
Product Range91 Series
Potentiometer MountingPanel Mount
Shaft Diameter0.25"
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length0.75"
Temperature Coefficient± 1000ppm/°C
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length31.75mm
Product Width15.88mm
Product Height17.45mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
0.75"
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
31.75mm
Product Height
17.45mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
500mW
Product Range
91 Series
Shaft Diameter
0.25"
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 1000ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
15.88mm
Operating Temperature Min
-40°C
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate