Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $44.47 |
Price for:Each
Minimum: 270
Multiple: 45
$12,006.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No83A1A-B28-J13L
Newark Part No.62K3305
Product Range83 Series
Technical Datasheet
Track Resistance5kohm
No. of Turns10Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 5%
Product Range83 Series
Potentiometer MountingThrough Hole
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length22.23mm
Temperature Coefficient± 50ppm/°C
Potentiometer TypePrecision
Resistor TechnologyWirewound
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length41.28mm
Product Width15.88mm
Product Height15.88mm
Operating Temperature Min1°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
22.23mm
Potentiometer Type
Precision
Potentiometer Terminals
PC Pin
Product Length
41.28mm
Product Height
15.88mm
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
1W
Product Range
83 Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 50ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
15.88mm
Operating Temperature Min
1°C
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate