Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.490 |
Price for:Each
Minimum: 270
Multiple: 45
$2,832.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No81A1A-B28-B25L
Newark Part No.62K3302
Product Range81 Series
Technical Datasheet
Track Resistance1Mohm
No. of Turns1Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 20%
Product Range81 Series
Potentiometer MountingThrough Hole
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length22.23mm
Temperature Coefficient± 1000ppm/°C
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length38.11mm
Product Width15.88mm
Product Height15.88mm
Operating Temperature Min-40°C
Operating Temperature Max125C
SVHCLead
Technical Specifications
Track Resistance
1Mohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
22.23mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
38.11mm
Product Height
15.88mm
Operating Temperature Max
125C
No. of Turns
1Turns
Power Rating
2W
Product Range
81 Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 1000ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
15.88mm
Operating Temperature Min
-40°C
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate