Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No7914S-1-000E
Newark Part No.28X2869
Product Range7914 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 200+ | $0.901 |
| 400+ | $0.861 |
| 800+ | $0.836 |
| 1200+ | $0.812 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
$180.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No7914S-1-000E
Newark Part No.28X2869
Product Range7914 Series
Technical Datasheet
Switch TerminalsSMD
Product Range7914 Series
Contact Current Max100mA
Contact Voltage DC Nom16V
Operating Force300gf
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Terminals
SMD
Contact Current Max
100mA
Operating Force
300gf
SVHC
No SVHC (04-Feb-2026)
Product Range
7914 Series
Contact Voltage DC Nom
16V
Illumination
Non Illuminated
Technical Docs (3)
Alternatives for 7914S-1-000E
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
