Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No7914S-001-000
Newark Part No.66F2848
Product Range7914 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.140 |
| 500+ | $0.995 |
| 1000+ | $0.883 |
Price for:Each
Minimum: 200
Multiple: 200
$228.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No7914S-001-000
Newark Part No.66F2848
Product Range7914 Series
Technical Datasheet
Switch TerminalsSolder
Product Range7914 Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Contact Current Max100mA
Actuator StyleRound Button
Contact Voltage DC Nom16V
Actuating Force300gf
Operating Force300gf
Contact Rating100mA at 16VDC
Switch Dimensions (L x W)5mm x 5mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Side Actuated
Contact Current Max
100mA
Contact Voltage DC Nom
16V
Operating Force
300gf
Switch Dimensions (L x W)
5mm x 5mm
Illumination
Non Illuminated
Product Range
7914 Series
Switch Mounting
Surface Mount
Actuator Style
Round Button
Actuating Force
300gf
Contact Rating
100mA at 16VDC
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate