Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No70ADJ-4-ML0G
Newark Part No.10C2264
Product Range70AD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 1000+ | $1.800 |
| 2000+ | $1.730 |
| 4000+ | $1.600 |
| 6000+ | $1.560 |
| 10000+ | $1.520 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 1
$940.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No70ADJ-4-ML0G
Newark Part No.10C2264
Product Range70AD Series
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating30VDC
No. of Contacts4 Contact
Contact GenderPin
Battery TerminalsSMD
Product Range70AD Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Material
Copper Alloy
No. of Contacts
4 Contact
Battery Terminals
SMD
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
30VDC
Contact Gender
Pin
Product Range
70AD Series
Technical Docs (2)
Alternatives for 70ADJ-4-ML0G
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate