Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No70ABJ-4-M0E
Newark Part No.05R8519
Product Range70ABJ Series
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No70ABJ-4-M0E
Newark Part No.05R8519
Product Range70ABJ Series
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating60V
No. of Contacts4 Contact
Contact GenderPin
Battery TerminalsSMD
Product Range70ABJ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 70ABJ-4-M0E is a 4-way male precious metal Modular Contact with UL94V-0-rated black glass reinforced thermoplastic insulator. Made of copper alloy.
- Twin hot contacts (symmetrical pad layout)
- Pick and place compatible
- High cycle life
- 1.27mm Pitch
- 500VAC Dielectric voltage
- 25mΩ Maximum contact resistance
- 1000MΩ Minimum insulating resistance
- 5000 cycles Minimum durability
Applications
Power Management
Technical Specifications
Contact Material
Copper Alloy
No. of Contacts
4 Contact
Battery Terminals
SMD
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
60V
Contact Gender
Pin
Product Range
70ABJ Series
Technical Docs (2)
Alternatives for 70ABJ-4-M0E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability