Print Page
139 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.900 |
| 10+ | $8.520 |
| 25+ | $7.810 |
| 50+ | $7.370 |
| 100+ | $6.930 |
Price for:Each
Minimum: 1
Multiple: 1
$11.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No51CAD-E24-A15L
Newark Part No.62K3289
Product Range51 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 10%
Product Range51 Series
Potentiometer MountingThrough Hole
Shaft Diameter0.125"
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length0.75"
Temperature Coefficient+/-150ppm/°C
Resistor TechnologyCermet
Operating Temperature Min1°C
Operating Temperature Max125°C
SVHCLead
Product Overview
The 51CAD-E24-A15L is a 1-turn 1-gang through-hole Rotary Potentiometer with metal bushing and shaft. The sealed 1/2-inch square control potentiometer offers essentially infinite resolution, linear track taper and screwdriver slot adjustment, PC pin or solders lug terminals.
- 25000 cycles Rotational life
- IP64/IP65 Protection rating
- 1 to 125°C Operating temperature range
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
0.75"
Resistor Technology
Cermet
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
1W
Product Range
51 Series
Shaft Diameter
0.125"
Adjustment Type
Screwdriver Slot
Temperature Coefficient
+/-150ppm/°C
Operating Temperature Min
1°C
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

