Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No4816P-T01-392LF
Newark Part No.33K0684
Product Range4800P Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.913 |
Price for:Each
Minimum: 2000
Multiple: 50
$1,826.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4816P-T01-392LF
Newark Part No.33K0684
Product Range4800P Series
Technical Datasheet
Resistance3.9kohm
Product Range4800P Series
Network Circuit TypeIsolated
Resistor Case / PackageSOIC
No. of Resistors8Resistors
Resistor TerminalsGull Wing
Voltage Rating50V
Resistance Tolerance± 2%
Power Rating per Resistor160mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating1.28W
Product Length11.18mm
Product Width5.59mm
Product Height2.16mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCLead
Technical Specifications
Resistance
3.9kohm
Network Circuit Type
Isolated
No. of Resistors
8Resistors
Voltage Rating
50V
Power Rating per Resistor
160mW
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Power Rating
1.28W
Product Width
5.59mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
4800P Series
Resistor Case / Package
SOIC
Resistor Terminals
Gull Wing
Resistance Tolerance
± 2%
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
1.27mm
Product Length
11.18mm
Product Height
2.16mm
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (2)
Alternatives for 4816P-T01-392LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate