Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4814P-2-103LF
Newark Part No.33K0614
Product Range4800P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.870 |
| 4000+ | $0.794 |
| 6000+ | $0.771 |
| 10000+ | $0.757 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,740.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4814P-2-103LF
Newark Part No.33K0614
Product Range4800P Series
Technical Datasheet
Resistance10kohm
Product Range4800P Series
Network Circuit TypeBussed
Resistor Case / PackageSOIC
No. of Resistors7Resistors
Resistor TerminalsGull Wing
Voltage Rating50V
Power Rating per Resistor80mW
Resistance Tolerance± 2%
Temperature Coefficient+/-150ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating1.12W
Product Length9.91mm
Product Width5.59mm
Product Height2.16mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCLead
Technical Specifications
Resistance
10kohm
Network Circuit Type
Bussed
No. of Resistors
7Resistors
Voltage Rating
50V
Resistance Tolerance
± 2%
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Power Rating
1.12W
Product Width
5.59mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
4800P Series
Resistor Case / Package
SOIC
Resistor Terminals
Gull Wing
Power Rating per Resistor
80mW
Temperature Coefficient
+/-150ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
1.27mm
Product Length
9.91mm
Product Height
2.16mm
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (3)
Alternatives for 4814P-2-103LF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
