Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No4116R-3-221/331
Newark Part No.13F9604
Product Range4100R Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.360 |
| 2500+ | $1.220 |
Price for:Each
Minimum: 2000
Multiple: 25
$2,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4116R-3-221/331
Newark Part No.13F9604
Product Range4100R Series
Technical Datasheet
Resistance-
Network Circuit TypeDual Terminator
No. of Resistors28Resistors
Resistor Case / PackageDIP
Resistor TerminalsPC Pin
Resistance Tolerance± 2%
Voltage Rating100V
Power Rating per Resistor125mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating2.25W
Product Length21.97mm
Product Width7.87mm
Product Height4.57mm
Product Range4100R Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Resistance
-
No. of Resistors
28Resistors
Resistor Terminals
PC Pin
Voltage Rating
100V
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
21.97mm
Product Height
4.57mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Dual Terminator
Resistor Case / Package
DIP
Resistance Tolerance
± 2%
Power Rating per Resistor
125mW
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
2.25W
Product Width
7.87mm
Product Range
4100R Series
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (2)
Alternatives for 4116R-3-221/331
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate