Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4116R-2-472
Newark Part No.02F2138
Product Range4100R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.270 |
| 2500+ | $1.140 |
Price for:Each
Minimum: 2000
Multiple: 25
$2,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4116R-2-472
Newark Part No.02F2138
Product Range4100R Series
Technical Datasheet
Resistance4.7kohm
Product Range4100R Series
Network Circuit TypeBussed
Resistor Case / PackageDIP
No. of Resistors15Resistors
Resistor TerminalsPC Pin
Voltage Rating100V
Power Rating per Resistor125mW
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating2.25W
Product Length21.97mm
Product Width6.71mm
Product Height4.57mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Resistance
4.7kohm
Network Circuit Type
Bussed
No. of Resistors
15Resistors
Voltage Rating
100V
Resistance Tolerance
± 2%
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
2.25W
Product Width
6.71mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
4100R Series
Resistor Case / Package
DIP
Resistor Terminals
PC Pin
Power Rating per Resistor
125mW
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
21.97mm
Product Height
4.57mm
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (2)
Alternatives for 4116R-2-472
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
