Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3400S-1-103L
Newark Part No.62K3174
Product Range3400 Series
Your Part Number
49 In Stock
50 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $166.240 |
| 5+ | $159.260 |
| 10+ | $152.280 |
Price for:Each
Minimum: 1
Multiple: 1
$166.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3400S-1-103L
Newark Part No.62K3174
Product Range3400 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns10Turns
Track TaperLinear
Power Rating5W
Resistance Tolerance± 3%
Product Range3400 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.34mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.64mm
Temperature Coefficient± 20ppm/°C
Potentiometer TypePrecision
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length65.1mm
Product Width-
Product Height-
Operating Temperature Min1°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3400S-1-103L is a Precision Potentiometer with bushing mount and excellent wiper stability and gold-plated solder lugs terminals.
- Optional ±0.05 linearity option
- High stop strength
- 1000MΩ Insulation resistance
- 1000V Dielectric withstanding voltage
- IP67 Protection rating
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 3%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
20.64mm
Potentiometer Type
Precision
Potentiometer Terminals
Solder Lug
Product Length
65.1mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
5W
Product Range
3400 Series
Shaft Diameter
6.34mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 20ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
1°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 3400S-1-103L
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
