Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3250W-1-100
Newark Part No.01F9166
Product Range3250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $29.830 |
| 50+ | $28.350 |
| 100+ | $26.860 |
Price for:Each
Minimum: 25
Multiple: 25
$745.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3250W-1-100
Newark Part No.01F9166
Product Range3250 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialWirewound
Potentiometer MountingThrough Hole
Adjustment TypeTop Adjust
Track Resistance10ohm
No. of Turns25Turns
Resistance Tolerance± 5%
Product Range3250 Series
Temperature Coefficient± 50ppm/°C
Power Rating1W
Trimmer Shape / Size1/2 Inch Square
Resistor Case / PackageSIP
Product Length12.7mm
Product Width5.59mm
Product Height12.7mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead
Product Overview
The 3250W series 1/2-inch square wire wound sealed Trimpot® Trimming Potentiometer with solderable printed circuit terminals. It can be adjustable by H-90 tool.
- Wiper idles mechanical stops
- Panel mount option available
- 1000MΩ at 500VDC Minimum insulation resistance
- UL94V-0 Flammability rating
Technical Specifications
Trimmer Type
Multi Turn
Potentiometer Mounting
Through Hole
Track Resistance
10ohm
Resistance Tolerance
± 5%
Temperature Coefficient
± 50ppm/°C
Trimmer Shape / Size
1/2 Inch Square
Product Length
12.7mm
Product Height
12.7mm
Operating Temperature Max
150°C
MSL
-
Element Material
Wirewound
Adjustment Type
Top Adjust
No. of Turns
25Turns
Product Range
3250 Series
Power Rating
1W
Resistor Case / Package
SIP
Product Width
5.59mm
Operating Temperature Min
-65°C
Qualification
-
SVHC
Lead
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
