Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2035-47-SM-RPLF
Newark Part No.32K7251
Product Range2035 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.562 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$843.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2035-47-SM-RPLF
Newark Part No.32K7251
Product Range2035 Series
Technical Datasheet
Product Range2035 Series
DC Breakover Voltage470V
GDT Case StyleSMD
Impulse Discharge Current10kA
Impulse Sparkover Voltage950V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
2035 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
950V
DC Breakover Voltage
470V
Impulse Discharge Current
10kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2035-47-SM-RPLF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate