Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2031-15T-SM-RP3LF
Newark Part No.22T0342
Product Range2031 T Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.93 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$932.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2031-15T-SM-RP3LF
Newark Part No.22T0342
Product Range2031 T Series
Technical Datasheet
Product Range2031 T Series
DC Breakover Voltage60V
GDT Case StyleSMD
Impulse Discharge Current-
Impulse Sparkover Voltage500V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
2031 T Series
GDT Case Style
SMD
Impulse Sparkover Voltage
500V
DC Breakover Voltage
60V
Impulse Discharge Current
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate