Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2026-40-C3LF
Newark Part No.34R2356
Product RangeTRIGARD 2026 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.57 |
Price for:Each
Minimum: 1000
Multiple: 100
$1,570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2026-40-C3LF
Newark Part No.34R2356
Product RangeTRIGARD 2026 Series
Technical Datasheet
Product RangeTRIGARD 2026 Series
DC Breakover Voltage400V
GDT Case StyleRadial Leaded
Impulse Discharge Current40kA
Impulse Sparkover Voltage925V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
TRIGARD 2026 Series
GDT Case Style
Radial Leaded
Impulse Sparkover Voltage
925V
DC Breakover Voltage
400V
Impulse Discharge Current
40kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate