Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL622-680K-RC
Newark Part No.86K3403
Product RangeRL622 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.510 |
| 2500+ | $0.472 |
Price for:Each
Minimum: 1000
Multiple: 100
$510.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL622-680K-RC
Newark Part No.86K3403
Product RangeRL622 Series
Technical Datasheet
Product RangeRL622 Series
Inductance68µH
DC Current Rating1.2A
DC Resistance Max0.21ohm
Inductance Tolerance± 10%
Self Resonant Frequency4.9MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RL622 Series
DC Current Rating
1.2A
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
68µH
DC Resistance Max
0.21ohm
Self Resonant Frequency
4.9MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
