Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL181S-393J-RC
Newark Part No.86K3288
Product RangeRL181S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.766 |
| 2500+ | $0.733 |
Price for:Each
Minimum: 1000
Multiple: 100
$766.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL181S-393J-RC
Newark Part No.86K3288
Product RangeRL181S Series
Technical Datasheet
Product RangeRL181S Series
Inductance39mH
DC Current Rating15mA
DC Resistance Max45ohm
Inductance Tolerance± 5%
Self Resonant Frequency120kHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RL181S Series
DC Current Rating
15mA
Inductance Tolerance
± 5%
SVHC
No SVHC (04-Feb-2026)
Inductance
39mH
DC Resistance Max
45ohm
Self Resonant Frequency
120kHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
