Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM54-150M-RC
Newark Part No.63K2863
Product RangePM54 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$825.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM54-150M-RC
Newark Part No.63K2863
Product RangePM54 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.3A
Inductor ConstructionUnshielded
Product RangePM54 Series
Saturation Current (Isat)1.6A
Power Inductor Case5.8mm x 5.8mm x 4.8mm
Inductance Tolerance± 20%
DC Resistance Max0.14ohm
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Saturation Current (Isat)
1.6A
Inductance Tolerance
± 20%
Product Length
5.8mm
Product Height
4.8mm
RMS Current (Irms)
1.3A
Product Range
PM54 Series
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
DC Resistance Max
0.14ohm
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PM54-150M-RC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
