Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No9230-44-RC
Newark Part No.63K4141
Product Range9230 Series
Your Part Number
Technical Datasheet
630 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.857 |
| 25+ | $0.800 |
| 50+ | $0.778 |
| 100+ | $0.755 |
| 500+ | $0.658 |
| 1000+ | $0.621 |
| 2500+ | $0.565 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No9230-44-RC
Newark Part No.63K4141
Product Range9230 Series
Technical Datasheet
Product Range9230 Series
Inductance10µH
DC Current Rating180mA
DC Resistance Max3.7ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min50MHz
Self Resonant Frequency50MHz
SVHCNo SVHC (25-Jun-2025)
Alternatives for 9230-44-RC
2 Products Found
Technical Specifications
Product Range
9230 Series
DC Current Rating
180mA
Inductance Tolerance
± 10%
Self Resonant Frequency
50MHz
Inductance
10µH
DC Resistance Max
3.7ohm
Self Resonant Frequency Min
50MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability