Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No9230-16-RC
Newark Part No.86K8072
Product Range9230 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.628 |
| 2500+ | $0.579 |
Price for:Each
Minimum: 1000
Multiple: 1000
$628.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No9230-16-RC
Newark Part No.86K8072
Product Range9230 Series
Technical Datasheet
Product Range9230 Series
Inductance680nH
DC Current Rating450mA
DC Resistance Max600mohm
Inductance Tolerance± 10%
Self Resonant Frequency Min275MHz
Self Resonant Frequency275MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
9230 Series
DC Current Rating
450mA
Inductance Tolerance
± 10%
Self Resonant Frequency
275MHz
Inductance
680nH
DC Resistance Max
600mohm
Self Resonant Frequency Min
275MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate