Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F121J-RC
Newark Part No.63K2925
Product Range78F Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.10 |
Price for:Each
Minimum: 10000
Multiple: 5000
$970.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F121J-RC
Newark Part No.63K2925
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance120µH
DC Current Rating160mA
DC Resistance Max4.7ohm
Inductance Tolerance± 5%
Self Resonant Frequency5.4MHz
Self Resonant Frequency Min5.4MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
78F Series
DC Current Rating
160mA
Inductance Tolerance
± 5%
Self Resonant Frequency Min
5.4MHz
Inductance
120µH
DC Resistance Max
4.7ohm
Self Resonant Frequency
5.4MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate