Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No70F251AF-RC
Newark Part No.63K3977
Product Range70F Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No70F251AF-RC
Newark Part No.63K3977
Product Range70F Series
Technical Datasheet
Product Range70F Series
Inductance250mH
DC Current Rating37mA
DC Resistance Max468ohm
Inductance Tolerance± 5%
Self Resonant Frequency65kHz
Self Resonant Frequency Min65kHz
SVHCTo Be Advised
Technical Specifications
Product Range
70F Series
DC Current Rating
37mA
Inductance Tolerance
± 5%
Self Resonant Frequency Min
65kHz
Inductance
250mH
DC Resistance Max
468ohm
Self Resonant Frequency
65kHz
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate