Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-271K-RC
Newark Part No.63K2890
Product Range6000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.654 |
| 500+ | $0.515 |
| 1000+ | $0.448 |
| 2500+ | $0.415 |
Price for:Each
Minimum: 300
Multiple: 100
$196.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-271K-RC
Newark Part No.63K2890
Product Range6000 Series
Technical Datasheet
Product Range6000 Series
Inductance270µH
DC Current Rating900mA
DC Resistance Max0.75ohm
Inductance Tolerance± 10%
Self Resonant Frequency2.4MHz
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
6000 Series
DC Current Rating
900mA
Inductance Tolerance
± 10%
SVHC
No SVHC (21-Jan-2025)
Inductance
270µH
DC Resistance Max
0.75ohm
Self Resonant Frequency
2.4MHz
Technical Docs (2)
Alternatives for 6000-271K-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate