Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No5800-472-RC
Newark Part No.63K3841
Product Range5800 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.679 |
| 1000+ | $0.626 |
Price for:Each
Minimum: 864
Multiple: 864
$586.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5800-472-RC
Newark Part No.63K3841
Product Range5800 Series
Technical Datasheet
Product Range5800 Series
Inductance4.7mH
DC Current Rating100mA
DC Resistance Max10.5ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
5800 Series
DC Current Rating
100mA
Inductance Tolerance
± 10%
Inductance
4.7mH
DC Resistance Max
10.5ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate