Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No5800-100-RC
Newark Part No.63K3810
Product Range5800 Series
Your Part Number
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.967 |
| 25+ | $0.845 |
| 50+ | $0.821 |
| 100+ | $0.796 |
| 500+ | $0.728 |
| 1000+ | $0.641 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5800-100-RC
Newark Part No.63K3810
Product Range5800 Series
Technical Datasheet
Product Range5800 Series
Inductance10µH
DC Current Rating1.28A
DC Resistance Max0.033ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
5800 Series
DC Current Rating
1.28A
Inductance Tolerance
± 10%
Inductance
10µH
DC Resistance Max
0.033ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability