Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No5300-19-RC
Newark Part No.63K3776
Product Range5300 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.55 |
Price for:Each
Minimum: 1000
Multiple: 500
$554.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5300-19-RC
Newark Part No.63K3776
Product Range5300 Series
Technical Datasheet
Product Range5300 Series
Inductance33µH
DC Current Rating910mA
DC Resistance Max0.24ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min7.6MHz
Self Resonant Frequency7.6MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
5300 Series
DC Current Rating
910mA
Inductance Tolerance
± 10%
Self Resonant Frequency
7.6MHz
Inductance
33µH
DC Resistance Max
0.24ohm
Self Resonant Frequency Min
7.6MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate