Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No5300-17-RC
Newark Part No.63K3775
Product Range5300 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.584 |
| 2500+ | $0.561 |
Price for:Each
Minimum: 1000
Multiple: 500
$584.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5300-17-RC
Newark Part No.63K3775
Product Range5300 Series
Technical Datasheet
Product Range5300 Series
Inductance22µH
DC Current Rating1A
DC Resistance Max0.19ohm
Inductance Tolerance± 10%
Self Resonant Frequency8.4MHz
Self Resonant Frequency Min8.4MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
5300 Series
DC Current Rating
1A
Inductance Tolerance
± 10%
Self Resonant Frequency Min
8.4MHz
Inductance
22µH
DC Resistance Max
0.19ohm
Self Resonant Frequency
8.4MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 5300-17-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate