Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No2319-V-RC
Newark Part No.63K3753
Product Range2300 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.750 |
| 500+ | $2.500 |
| 1000+ | $2.210 |
| 2500+ | $2.050 |
Price for:Each
Minimum: 150
Multiple: 50
$412.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2319-V-RC
Newark Part No.63K3753
Product Range2300 Series
Technical Datasheet
Product Range2300 Series
Inductance390µH
RMS Current (Irms)5A
DC Resistance Max0.072ohm
Inductance Tolerance± 15%
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2300 series high-current Toroid Inductor with low core loss. It is suitable for DC/DC converter and EMI filter applications.
- Low radiation
- High current capacity
- Horizontal or vertical mount
- -55 to 105°C Operating temperature range
Applications
Power Management, Industrial
Notes
Current to cause 30°C maximum temperature rise.
Technical Specifications
Product Range
2300 Series
RMS Current (Irms)
5A
Inductance Tolerance
± 15%
Inductance
390µH
DC Resistance Max
0.072ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability