Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No2300HT-100V-RC
Newark Part No.86K7069
Product Range2300HT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.090 |
| 250+ | $3.990 |
| 500+ | $3.910 |
Price for:Each
Minimum: 150
Multiple: 50
$613.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2300HT-100V-RC
Newark Part No.86K7069
Product Range2300HT Series
Technical Datasheet
Product Range2300HT Series
Inductance10µH
RMS Current (Irms)23.3A
DC Resistance Max6mohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2300HT Series
RMS Current (Irms)
23.3A
Inductance Tolerance
± 15%
Inductance
10µH
DC Resistance Max
6mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
