Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No2216-V-RC
Newark Part No.63K3699
Product Range2200 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.780 |
| 500+ | $2.530 |
| 1000+ | $2.230 |
| 2500+ | $2.080 |
Price for:Each
Minimum: 154
Multiple: 77
$428.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2216-V-RC
Newark Part No.63K3699
Product Range2200 Series
Technical Datasheet
Product Range2200 Series
Inductance220µH
RMS Current (Irms)3.6A
DC Resistance Max0.083ohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
2200 Series
RMS Current (Irms)
3.6A
Inductance Tolerance
± 15%
Inductance
220µH
DC Resistance Max
0.083ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate